Add To Favorites
Product Overview
Digi-Key Part Number 445-14621-1-ND
Quantity Available 3,474
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216C0G2E682K160AA

Description CAP CER 6800PF 250V C0G 1206
Expanded Description 6800pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14649-1-ND C3216C0G2J682J115AA TDK Corporation Cut Tape (CT) ? 3,780 - Immediate
0.48000 1
445-14650-1-ND C3216C0G2J682K115AA TDK Corporation Cut Tape (CT) ? 3,635 - Immediate
0.48000 1
445-2334-1-ND C3216C0G2E682J160AA TDK Corporation Cut Tape (CT) ? 47,166 - Immediate
0.47000 1
445-15428-1-ND C3216C0G2W682K115AA TDK Corporation Cut Tape (CT) ? 3,985 - Immediate
0.44000 1
445-15427-1-ND C3216C0G2W682J115AA TDK Corporation Cut Tape (CT) ? 2,848 - Immediate
0.44000 1
Additional Resources
Standard Package ? 1
Other Names 445-14621-1

01:49:44 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.41100 4.11
100 0.20570 20.57
250 0.16460 41.15
500 0.14990 74.95
1,000 0.13520 135.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14621-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.10581
  • Digi-Reel® ? : 445-14621-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,474 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback