Add To Favorites
Product Overview
Digi-Key Part Number 445-173842-1-ND
Quantity Available 3,800
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X8R1C105M125AE

Description CAP CER 1UF 16V X8R 0805
Expanded Description 1µF ±20% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-173842-1

17:46:09 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.33000 3.30
25 0.28160 7.04
50 0.24960 12.48
100 0.21740 21.74
250 0.18516 46.29
500 0.16100 80.50
1,000 0.13685 136.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173842-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11200
  • Digi-Reel® ? : 445-173842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback