• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-4445-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012X7R2E152M085AA

Description CAP CER 1500PF 250V X7R 0805
Expanded Description 1500pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4444-6-ND C2012X7R2E152K085AA TDK Corporation Digi-Reel® ? 7,325 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 1500pF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-4445-6

14:22:56 3/30/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4445-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.02935
  • Cut Tape (CT) ? : 445-4445-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,052 - Immediate
  • Unit Price: 0.20000
Send Feedback