Add To Favorites
Product Overview
Digi-Key Part Number 445-14468-1-ND
Quantity Available 3,538
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X6S0J156M125AB

Description CAP CER 15UF 6.3V X6S 0805
Expanded Description 15µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14476-1-ND C2012X6S1A156M125AC TDK Corporation Cut Tape (CT) ? 8,128 - Immediate
0.74000 1
445-14485-1-ND C2012X6S1C156M125AC TDK Corporation Cut Tape (CT) ? 2,270 - Immediate
0.78000 1
Additional Resources
Standard Package ? 1
Other Names 445-14468-1

04:15:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.74400 7.44
100 0.36110 36.11
250 0.29996 74.99
500 0.27220 136.10
1,000 0.24998 249.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14468-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17776
  • Digi-Reel® ? : 445-14468-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback