Add To Favorites
Product Overview
Digi-Key Part Number 445-14464-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012X6S0G226M125AC

Description CAP CER 22UF 4V X6S 0805
Expanded Description 22µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7616-1-ND C2012X6S1A226M125AC TDK Corporation Cut Tape (CT) ? 0
0.77000 1
445-7620-1-ND C2012X6S0J226M125AB TDK Corporation Cut Tape (CT) ? 45,441 - Immediate
0.70000 1
445-7621-1-ND C2012X6S0G226M085AC TDK Corporation Cut Tape (CT) ? 3,900 - Immediate
0.70000 1
445-14469-1-ND C2012X6S0J226M085AC TDK Corporation Cut Tape (CT) ? 185,037 - Immediate
0.48000 1
445-14486-1-ND C2012X6S1C226M125AC TDK Corporation Cut Tape (CT) ? 3 - Immediate
0.77000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14464-1

06:13:26 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.49500 4.95
25 0.42280 10.57
50 0.37440 18.72
100 0.32600 32.60
250 0.27772 69.43
500 0.24150 120.75
1,000 0.20528 205.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14464-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.16800
  • Digi-Reel® ? : 445-14464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback