• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-14461-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012X6S0G106K125AC

Description CAP CER 10UF 4V X6S 0805
Expanded Description 10µF ±10% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14466-1-ND C2012X6S0J106K125AB TDK Corporation Cut Tape (CT) ? 408 - Immediate
0.22000 1
445-14483-1-ND C2012X6S1C106K085AC TDK Corporation Cut Tape (CT) ? 74,782 - Immediate
0.26000 1
445-7611-1-ND C2012X6S1C106K125AC TDK Corporation Cut Tape (CT) ? 61,893 - Immediate
0.32000 1
445-7617-1-ND C2012X6S0J106K085AC TDK Corporation Cut Tape (CT) ? 2,355 - Immediate
0.26000 1
445-7613-1-ND C2012X6S1A106K085AC TDK Corporation Cut Tape (CT) ? 146,713 - Immediate
0.26000 1
445-14474-1-ND C2012X6S1A106K125AB TDK Corporation Cut Tape (CT) ? 3,511 - Immediate
0.40000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14461-1

12:13:51 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14461-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.03960
Send Feedback