Add To Favorites
Product Overview
Digi-Key Part Number 445-14438-1-ND
Quantity Available 42,740
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X5R2A333M125AA

Description 0.033µF ±20% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Capacitors

Family

Ceramic Capacitors

Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14437-1-ND C2012X5R2A333K125AA TDK Corporation Cut Tape (CT) ? 3,722 - Immediate
0.18000 1
Additional Resources
Standard Package ? 1
Other Names 445-14438-1

03:46:08 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.12400 1.24
100 0.06300 6.30
250 0.05100 12.75
500 0.04500 22.50
1,000 0.03825 38.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14438-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: 0.03300
  • Digi-Reel® ? : 445-14438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback