Add To Favorites
Product Overview
Digi-Key Part Number 445-14422-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X5R1V155M125AB

Description CAP CER 1.5UF 35V X5R 0805
Expanded Description 1.5µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14421-1-ND C2012X5R1V155K125AB TDK Corporation Cut Tape (CT) ? 3,224 - Immediate
0.53000 1
445-5975-1-ND C2012X5R1H155M125AB TDK Corporation Cut Tape (CT) ? 993 - Immediate
0.57000 1
445-5974-1-ND C2012X5R1H155K125AB TDK Corporation Cut Tape (CT) ? 204 - Immediate
0.57000 1
Additional Resources
Standard Package ? 1
Other Names 445-14422-1

16:42:20 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.50800 5.08
100 0.24620 24.62
250 0.20452 51.13
500 0.18558 92.79
1,000 0.17044 170.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14422-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.12120
  • Digi-Reel® ? : 445-14422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback