Add To Favorites
Product Overview
Digi-Key Part Number 445-14396-1-ND
Quantity Available 3,890
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X5R1E335M125AB

Description CAP CER 3.3UF 25V X5R 0805
Expanded Description 3.3µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14429-1-ND C2012X5R1V335K125AC TDK Corporation Cut Tape (CT) ? 2,430 - Immediate
0.57000 1
445-5978-1-ND C2012X5R1H335K125AB TDK Corporation Cut Tape (CT) ? 125,052 - Immediate
0.71000 1
445-14430-1-ND C2012X5R1V335M125AC TDK Corporation Cut Tape (CT) ? 1,283 - Immediate
0.57000 1
445-14394-1-ND C2012X5R1E335K125AB TDK Corporation Cut Tape (CT) ? 1,839 - Immediate
0.49000 1
445-14395-1-ND C2012X5R1E335M085AC TDK Corporation Cut Tape (CT) ? 8,000 - Immediate
0.53000 1
445-5979-1-ND C2012X5R1H335M125AB TDK Corporation Cut Tape (CT) ? 301 - Immediate
0.71000 1
445-14393-1-ND C2012X5R1E335K085AC TDK Corporation Cut Tape (CT) ? 2,740 - Immediate
0.53000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 445-14396-1

05:24:26 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.47400 4.74
100 0.22980 22.98
250 0.19088 47.72
500 0.17322 86.61
1,000 0.15908 159.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14396-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11312
  • Digi-Reel® ? : 445-14396-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback