• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-14370-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012X5R1A685M125AB

Description CAP CER 6.8UF 10V X5R 0805
Expanded Description 6.8µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14365-1-ND C2012X5R1A685K060AC TDK Corporation Cut Tape (CT) ? 5,184 - Immediate
0.36000 1
445-14369-1-ND C2012X5R1A685M085AB TDK Corporation Cut Tape (CT) ? 7,503 - Immediate
0.36000 1
445-14368-1-ND C2012X5R1A685M060AC TDK Corporation Cut Tape (CT) ? 7,780 - Immediate
0.36000 1
445-14433-1-ND C2012X5R1V685K125AC TDK Corporation Cut Tape (CT) ? 4,806 - Immediate
0.74000 1
445-14434-1-ND C2012X5R1V685M125AC TDK Corporation Cut Tape (CT) ? 6,691 - Immediate
0.74000 1
445-14385-1-ND C2012X5R1C685K085AC TDK Corporation Cut Tape (CT) ? 8,463 - Immediate
0.48000 1
445-5982-1-ND C2012X5R1E685K125AC TDK Corporation Cut Tape (CT) ? 16,291 - Immediate
0.70000 1
445-5983-1-ND C2012X5R1E685M125AC TDK Corporation Cut Tape (CT) ? 445 - Immediate
0.70000 1
445-14386-1-ND C2012X5R1C685M085AC TDK Corporation Cut Tape (CT) ? 7,498 - Immediate
0.48000 1
445-14366-1-ND C2012X5R1A685K085AB TDK Corporation Cut Tape (CT) ? 3,766 - Immediate
0.36000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14370-1

17:43:22 1/24/2017

Send Feedback