• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-7655-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012X5R1A475M085AC

Description CAP CER 4.7UF 10V X5R 0805
Expanded Description 4.7µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LMK212BJ475MD-T-ND LMK212BJ475MD-T Taiyo Yuden Tape & Reel (TR) ? 0
0.04625 4,000  Non-Stock ?
587-2992-6-ND TMK212BBJ475KD-T Taiyo Yuden Digi-Reel® ? 4,318 - Immediate
Digi-Reel® 1
490-6453-2-ND GRM219R61C475KE15D Murata Electronics North America Tape & Reel (TR) ? 52,000 - Immediate
0.03118 4,000
587-1297-6-ND LMK212BJ475KD-T Taiyo Yuden Digi-Reel® ? 225,763 - Immediate
Digi-Reel® 1
587-2992-1-ND TMK212BBJ475KD-T Taiyo Yuden Cut Tape (CT) ? 4,318 - Immediate
0.25000 1
490-6452-2-ND GRM219R61A475KE34J Murata Electronics North America Tape & Reel (TR) ? 0
0.02600 10,000
490-3339-2-ND GRM219R61A475KE34D Murata Electronics North America Tape & Reel (TR) ? 56,000 - Immediate
0.02795 4,000
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-7655-6

18:03:59 1/23/2017

Send Feedback