• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-7655-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012X5R1A475M085AC

Description CAP CER 4.7UF 10V X5R 0805
Expanded Description 4.7µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14363-1-ND C2012X5R1A475K060AB TDK Corporation Cut Tape (CT) ? 185 - Immediate
0.27000 1
445-14364-1-ND C2012X5R1A475M060AB TDK Corporation Cut Tape (CT) ? 4,184 - Immediate
0.27000 1
445-14382-1-ND C2012X5R1C475K085AB TDK Corporation Cut Tape (CT) ? 2,250 - Immediate
0.44000 1
445-14397-1-ND C2012X5R1E475K085AC TDK Corporation Cut Tape (CT) ? 5,691 - Immediate
0.56000 1
445-14384-1-ND C2012X5R1C475M085AB TDK Corporation Cut Tape (CT) ? 7,590 - Immediate
0.44000 1
445-14383-1-ND C2012X5R1C475M060AC TDK Corporation Cut Tape (CT) ? 21,830 - Immediate
0.44000 1
445-14381-1-ND C2012X5R1C475K060AC TDK Corporation Cut Tape (CT) ? 23,335 - Immediate
0.44000 1
445-14398-1-ND C2012X5R1E475M085AC TDK Corporation Cut Tape (CT) ? 1,316 - Immediate
0.56000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-7655-1

23:54:06 1/18/2017

Send Feedback