• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-7660-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012X5R1A106K125AB

Description CAP CER 10UF 10V X5R 0805
Expanded Description 10µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7658-6-ND C2012X5R1A106K085AB TDK Corporation Digi-Reel® ? 14 - Immediate
Digi-Reel® 1
445-7644-6-ND C2012X5R1C106K085AC TDK Corporation Digi-Reel® ? 385,391 - Immediate
Digi-Reel® 1
445-5984-6-ND C2012X5R1E106K125AB TDK Corporation Digi-Reel® ? 119,669 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-7660-6

00:53:50 2/26/2017

Send Feedback