• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-1362-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012X5R0J475M125AA

Description CAP CER 4.7UF 6.3V X5R 0805
Expanded Description 4.7µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4116-6-ND C2012X5R1E475K125AB TDK Corporation Digi-Reel® ? 25,937 - Immediate
Digi-Reel® 1
445-5980-6-ND C2012X5R1H475K125AB TDK Corporation Digi-Reel® ? 214,378 - Immediate
Digi-Reel® 1
445-5981-6-ND C2012X5R1H475M125AB TDK Corporation Digi-Reel® ? 87,934 - Immediate
Digi-Reel® 1
445-7656-6-ND C2012X5R1A475K125AA TDK Corporation Digi-Reel® ? 2,005 - Immediate
Digi-Reel® 1
445-7657-6-ND C2012X5R1A475M125AA TDK Corporation Digi-Reel® ? 574 - Immediate
Digi-Reel® 1
445-7640-6-ND C2012X5R1C475K125AC TDK Corporation Digi-Reel® ? 22,355 - Immediate
Digi-Reel® 1
445-7641-6-ND C2012X5R1C475M125AC TDK Corporation Digi-Reel® ? 10,332 - Immediate
Digi-Reel® 1
445-7631-6-ND C2012X5R1E475M125AB TDK Corporation Digi-Reel® ? 6,196 - Immediate
Digi-Reel® 1
C2012X5R0J475M/10-ND C2012X5R0J475M/10 TDK Corporation Tape & Reel (TR) ? 0
0.08400 10,000  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-1362-6

19:42:57 3/30/2017

Send Feedback