• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-1362-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012X5R0J475M125AA

Description CAP CER 4.7UF 6.3V X5R 0805
Expanded Description 4.7µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4116-1-ND C2012X5R1E475K125AB TDK Corporation Cut Tape (CT) ? 63,685 - Immediate
0.29000 1
445-5980-1-ND C2012X5R1H475K125AB TDK Corporation Cut Tape (CT) ? 306,510 - Immediate
0.71000 1
445-5981-1-ND C2012X5R1H475M125AB TDK Corporation Cut Tape (CT) ? 94,759 - Immediate
0.71000 1
445-7654-1-ND C2012X5R1A475K085AC TDK Corporation Cut Tape (CT) ? 5 - Immediate
0.27000 1  Non-Stock ?
445-7656-1-ND C2012X5R1A475K125AA TDK Corporation Cut Tape (CT) ? 10,356 - Immediate
0.24000 1
445-7657-1-ND C2012X5R1A475M125AA TDK Corporation Cut Tape (CT) ? 874 - Immediate
0.24000 1
445-7640-1-ND C2012X5R1C475K125AC TDK Corporation Cut Tape (CT) ? 31,930 - Immediate
0.24000 1
C2012X5R0J475M/10-ND C2012X5R0J475M/10 TDK Corporation Tape & Reel (TR) ? 0
0.08080 10,000  Non-Stock ?
445-14431-1-ND C2012X5R1V475K125AC TDK Corporation Cut Tape (CT) ? 3,940 - Immediate
0.71000 1
445-14363-1-ND C2012X5R1A475K060AB TDK Corporation Cut Tape (CT) ? 140 - Immediate
0.27000 1
445-14364-1-ND C2012X5R1A475M060AB TDK Corporation Cut Tape (CT) ? 4,162 - Immediate
0.27000 1
445-14432-1-ND C2012X5R1V475M125AC TDK Corporation Cut Tape (CT) ? 3,069 - Immediate
0.71000 1
445-14398-1-ND C2012X5R1E475M085AC TDK Corporation Cut Tape (CT) ? 1,231 - Immediate
0.57000 1
445-14381-1-ND C2012X5R1C475K060AC TDK Corporation Cut Tape (CT) ? 23,235 - Immediate
0.44000 1
445-14383-1-ND C2012X5R1C475M060AC TDK Corporation Cut Tape (CT) ? 21,830 - Immediate
0.44000 1
445-14382-1-ND C2012X5R1C475K085AB TDK Corporation Cut Tape (CT) ? 2,250 - Immediate
0.44000 1
445-14384-1-ND C2012X5R1C475M085AB TDK Corporation Cut Tape (CT) ? 7,590 - Immediate
0.44000 1
445-14397-1-ND C2012X5R1E475K085AC TDK Corporation Cut Tape (CT) ? 5,441 - Immediate
0.57000 1
445-7641-1-ND C2012X5R1C475M125AC TDK Corporation Cut Tape (CT) ? 10,402 - Immediate
0.24000 1
445-7631-1-ND C2012X5R1E475M125AB TDK Corporation Cut Tape (CT) ? 10,196 - Immediate
0.29000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-1362-1

15:28:15 3/1/2017

Send Feedback