Add To Favorites
Product Overview
Digi-Key Part Number 445-7677-1-ND
Quantity Available 3,692
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X5R0J156M125AC

Description CAP CER 15UF 6.3V X5R 0805
Expanded Description 15µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9078-1-ND C2012X5R1E156M125AC TDK Corporation Cut Tape (CT) ? 15,894 - Immediate
0.81000 1
445-14373-1-ND C2012X5R1C156M125AC TDK Corporation Cut Tape (CT) ? 4,286 - Immediate
0.78000 1
445-7662-1-ND C2012X5R1A156M125AB TDK Corporation Cut Tape (CT) ? 3,809 - Immediate
0.85000 1
445-14423-1-ND C2012X5R1V156M125AC TDK Corporation Cut Tape (CT) ? 32,571 - Immediate
0.82000 1
445-7676-1-ND C2012X5R0J156M085AB TDK Corporation Cut Tape (CT) ? 29,892 - Immediate
0.78000 1
445-14362-1-ND C2012X5R1A156M085AC TDK Corporation Cut Tape (CT) ? 2,706 - Immediate
0.74000 1
Additional Resources
Standard Package ? 1
Other Names 445-7677-1

18:30:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.81200 8.12
100 0.39390 39.39
250 0.32724 81.81
500 0.29694 148.47
1,000 0.27270 272.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7677-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.19392
  • Digi-Reel® ? : 445-7677-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,692 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback