Add To Favorites
Product Overview
Digi-Key Part Number 445-11531-1-ND
Quantity Available 3,985
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1V475M125AC

Description CAP CER 4.7UF 35V JB 0805
Expanded Description 4.7µF ±20% 35V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11530-1-ND C2012JB1V475K125AC TDK Corporation Cut Tape (CT) ? 1,033 - Immediate
0.70000 1
445-11511-1-ND C2012JB1H475M125AB TDK Corporation Cut Tape (CT) ? 4,357 - Immediate
0.70000 1
445-11510-1-ND C2012JB1H475K125AB TDK Corporation Cut Tape (CT) ? 1,721 - Immediate
0.70000 1
Additional Resources
Standard Package ? 1
Other Names 445-11531-1

10:35:31 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.67000 6.70
100 0.32500 32.50
250 0.27000 67.50
500 0.24500 122.50
1,000 0.22500 225.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11531-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.16000
  • Digi-Reel® ? : 445-11531-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback