Add To Favorites
Product Overview
Digi-Key Part Number 445-11527-1-ND
Quantity Available 65,651
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1V226M125AC

Description CAP CER 22UF 35V JB 0805
Expanded Description 22µF ±20% 35V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11527-1

07:07:09 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 0.98700 9.87
100 0.63000 63.00
250 0.52500 131.25
500 0.47250 236.25
1,000 0.43050 430.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11527-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: 0.30450
  • Digi-Reel® ? : 445-11527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback