Add To Favorites
Product Overview
Digi-Key Part Number 445-11465-1-ND
Quantity Available 3,885
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1E106M125AB

Description CAP CER 10UF 25V JB 0805
Expanded Description 10µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11463-1-ND C2012JB1E106K125AB TDK Corporation Cut Tape (CT) ? 5,489 - Immediate
0.71000 1
445-11464-1-ND C2012JB1E106M085AC TDK Corporation Cut Tape (CT) ? 10,148 - Immediate
0.64000 1
445-11462-1-ND C2012JB1E106K085AC TDK Corporation Cut Tape (CT) ? 6,707 - Immediate
0.64000 1
445-11516-1-ND C2012JB1V106K085AC TDK Corporation Cut Tape (CT) ? 39,029 - Immediate
0.71000 1
445-11517-1-ND C2012JB1V106K125AC TDK Corporation Cut Tape (CT) ? 10,978 - Immediate
0.78000 1
445-11518-1-ND C2012JB1V106M085AC TDK Corporation Cut Tape (CT) ? 3,360 - Immediate
0.71000 1
445-11519-1-ND C2012JB1V106M125AC TDK Corporation Cut Tape (CT) ? 886 - Immediate
0.78000 1
Additional Resources
Standard Package ? 1
Other Names 445-11465-1

23:45:01 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.67700 6.77
100 0.32830 32.83
250 0.27272 68.18
500 0.24746 123.73
1,000 0.22725 227.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11465-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.16160
  • Digi-Reel® ? : 445-11465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,885 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback