Add To Favorites
Product Overview
Digi-Key Part Number 445-11427-1-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1C105K085AA

Description CAP CER 1UF 16V JB 0805
Expanded Description 1µF ±10% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11458-1-ND C2012JB1E105K085AC TDK Corporation Cut Tape (CT) ? 1,592 - Immediate
0.19000 1
445-11514-1-ND C2012JB1V105K085AB TDK Corporation Cut Tape (CT) ? 7,303 - Immediate
0.27000 1
445-11490-1-ND C2012JB1H105K085AB TDK Corporation Cut Tape (CT) ? 1,250 - Immediate
0.29000 1
Additional Resources
Standard Package ? 1
Other Names 445-11427-1

15:25:58 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.12300 1.23
25 0.08960 2.24
50 0.06980 3.49
100 0.05780 5.78
250 0.04780 11.95
500 0.04052 20.26
1,000 0.03354 33.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11427-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.02483
  • Digi-Reel® ? : 445-11427-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 175 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback