• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-11423-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012JB1A685K125AC

Description CAP CER 6.8UF 10V JB 0805
Expanded Description 6.8µF ±10% 10V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11532-1-ND C2012JB1V685K125AC TDK Corporation Cut Tape (CT) ? 3,252 - Immediate
0.74000 1
445-11454-1-ND C2012JB1C685K085AC TDK Corporation Cut Tape (CT) ? 7,860 - Immediate
0.48000 1
445-11455-1-ND C2012JB1C685K125AC TDK Corporation Cut Tape (CT) ? 3,910 - Immediate
0.44000 1
445-11486-1-ND C2012JB1E685K125AC TDK Corporation Cut Tape (CT) ? 4,307 - Immediate
0.70000 1
445-11421-1-ND C2012JB1A685K060AC TDK Corporation Cut Tape (CT) ? 7,990 - Immediate
0.40000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11423-1

20:27:54 1/21/2017

Send Feedback