Add To Favorites
Product Overview
Digi-Key Part Number 445-11420-1-ND
Quantity Available 1,807
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1A476M125AC

Description CAP CER 47UF 10V JB 0805
Expanded Description 47µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11420-1

19:00:59 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
10 0.94000 9.40
100 0.60000 60.00
250 0.50000 125.00
500 0.45000 225.00
1,000 0.41000 410.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11420-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.29000
  • Digi-Reel® ? : 445-11420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback