Add To Favorites
Product Overview
Digi-Key Part Number 445-11408-1-ND
Quantity Available 7,980
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1A156M125AB

Description CAP CER 15UF 10V JB 0805
Expanded Description 15µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11522-1-ND C2012JB1V156M125AC TDK Corporation Cut Tape (CT) ? 4,466 - Immediate
0.81000 1
445-11470-1-ND C2012JB1E156M125AC TDK Corporation Cut Tape (CT) ? 3,013 - Immediate
0.81000 1
445-11407-1-ND C2012JB1A156M085AC TDK Corporation Cut Tape (CT) ? 7,332 - Immediate
0.74000 1
445-11435-1-ND C2012JB1C156M125AC TDK Corporation Cut Tape (CT) ? 2,795 - Immediate
0.77000 1
Additional Resources
Standard Package ? 1
Other Names 445-11408-1

23:51:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.70400 7.04
100 0.34130 34.13
250 0.28352 70.88
500 0.25726 128.63
1,000 0.23625 236.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11408-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.16800
  • Digi-Reel® ? : 445-11408-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback