Add To Favorites
Product Overview
Digi-Key Part Number 445-11407-1-ND
Quantity Available 7,332
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1A156M085AC

Description CAP CER 15UF 10V JB 0805
Expanded Description 15µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11407-1

14:47:45 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.52000 5.20
25 0.44360 11.09
50 0.39300 19.65
100 0.34230 34.23
250 0.29160 72.90
500 0.25358 126.79
1,000 0.21554 215.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11407-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.16538
  • Digi-Reel® ? : 445-11407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,332 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback