• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-11404-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012JB1A106K125AC

Description CAP CER 10UF 10V JB 0805
Expanded Description 10µF ±10% 10V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11462-1-ND C2012JB1E106K085AC TDK Corporation Cut Tape (CT) ? 6,699 - Immediate
0.64000 1
445-11463-1-ND C2012JB1E106K125AB TDK Corporation Cut Tape (CT) ? 5,489 - Immediate
0.71000 1
445-11430-1-ND C2012JB1C106K125AB TDK Corporation Cut Tape (CT) ? 4,769 - Immediate
0.35000 1
445-11516-1-ND C2012JB1V106K085AC TDK Corporation Cut Tape (CT) ? 38,929 - Immediate
0.71000 1
445-11429-1-ND C2012JB1C106K085AC TDK Corporation Cut Tape (CT) ? 6,655 - Immediate
0.26000 1
445-11517-1-ND C2012JB1V106K125AC TDK Corporation Cut Tape (CT) ? 10,728 - Immediate
0.78000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11404-1

11:49:23 2/26/2017

Send Feedback