• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-11401-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012JB0J685M085AB

Description CAP CER 6.8UF 6.3V JB 0805
Expanded Description 6.8µF ±20% 6.3V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11454-1-ND C2012JB1C685K085AC TDK Corporation Cut Tape (CT) ? 7,860 - Immediate
0.48000 1
445-11456-1-ND C2012JB1C685M085AC TDK Corporation Cut Tape (CT) ? 8,000 - Immediate
0.48000 1
445-11421-1-ND C2012JB1A685K060AC TDK Corporation Cut Tape (CT) ? 7,990 - Immediate
0.40000 1
445-11424-1-ND C2012JB1A685M060AC TDK Corporation Cut Tape (CT) ? 7,960 - Immediate
0.36000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11401-1

19:30:55 2/24/2017

Send Feedback