• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-11397-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012JB0J475M085AB

Description CAP CER 4.7UF 6.3V JB 0805
Expanded Description 4.7µF ±20% 6.3V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11449-1-ND C2012JB1C475K085AB TDK Corporation Cut Tape (CT) ? 4,622 - Immediate
0.44000 1
445-11451-1-ND C2012JB1C475M060AC TDK Corporation Cut Tape (CT) ? 3,965 - Immediate
0.44000 1
445-11452-1-ND C2012JB1C475M085AB TDK Corporation Cut Tape (CT) ? 8,000 - Immediate
0.44000 1
445-11448-1-ND C2012JB1C475K060AC TDK Corporation Cut Tape (CT) ? 5,265 - Immediate
0.44000 1
445-11418-1-ND C2012JB1A475M060AB TDK Corporation Cut Tape (CT) ? 7,354 - Immediate
0.27000 1
445-11482-1-ND C2012JB1E475M085AC TDK Corporation Cut Tape (CT) ? 5,600 - Immediate
0.56000 1
445-11480-1-ND C2012JB1E475K085AC TDK Corporation Cut Tape (CT) ? 35,085 - Immediate
0.56000 1
445-11416-1-ND C2012JB1A475K060AB TDK Corporation Cut Tape (CT) ? 3,932 - Immediate
0.27000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11397-1

23:39:06 1/16/2017

Send Feedback