Add To Favorites
Product Overview
Digi-Key Part Number 445-14305-1-ND
Quantity Available 6,961
Can ship immediately
Manufacturer

Manufacturer Part Number

C1632X7R1H103M070AC

Description CAP CER 10000PF 50V X7R 0612
Expanded Description 10000pF ±20% 50V Ceramic Capacitor X7R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14305-1

03:32:16 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.27200 2.72
25 0.22280 5.57
50 0.19020 9.51
100 0.16300 16.30
250 0.13584 33.96
500 0.12226 61.13
1,000 0.10324 103.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14305-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.08033
  • Digi-Reel® ? : 445-14305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,961 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback