Add To Favorites
Product Overview
Digi-Key Part Number 445-14291-1-ND
Quantity Available 3,667
Can ship immediately
Manufacturer

Manufacturer Part Number

C1632X5R1C105M115AC

Description CAP CER 1UF 16V X5R 0612
Expanded Description 1µF ±20% 16V Ceramic Capacitor X5R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14291-1

08:51:08 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.37100 3.71
25 0.31680 7.92
50 0.28080 14.04
100 0.24450 24.45
250 0.20828 52.07
500 0.18112 90.56
1,000 0.15396 153.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14291-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12600
  • Digi-Reel® ? : 445-14291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,667 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback