Add To Favorites
Product Overview
Digi-Key Part Number 445-4075-1-ND
Quantity Available 14,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C1632X5R1A225M115AC

Description CAP CER 2.2UF 10V X5R 0612
Expanded Description 2.2µF ±20% 10V Ceramic Capacitor X5R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-4075-1

23:07:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.57300 5.73
100 0.27790 27.79
250 0.23084 57.71
500 0.20948 104.74
1,000 0.19238 192.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4075-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.13680
  • Digi-Reel® ? : 445-4075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback