Add To Favorites
Product Overview
Digi-Key Part Number 445-4074-1-ND
Quantity Available 9,516
Can ship immediately
Manufacturer

Manufacturer Part Number

C1632X5R1A105M070AC

Description CAP CER 1UF 10V X5R 0612
Expanded Description 1µF ±20% 10V Ceramic Capacitor X5R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-4074-1

05:42:04 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.47700 4.77
100 0.23860 23.86
250 0.19088 47.72
500 0.17384 86.92
1,000 0.15680 156.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4074-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.11590
  • Digi-Reel® ? : 445-4074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,516 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback