Add To Favorites
Product Overview
Digi-Key Part Number 445-173740-1-ND
Quantity Available 7,942
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X8R1H102K080AE

Description CAP CER 1000PF 50V X8R 0603
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-173740-1

13:38:00 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.12400 1.24
100 0.06300 6.30
250 0.05100 12.75
500 0.04500 22.50
1,000 0.03825 38.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173740-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.03000
  • Digi-Reel® ? : 445-173740-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,942 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback