• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-5170-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1608X5R1A475K080AC

Description CAP CER 4.7UF 10V X5R 0603
Expanded Description 4.7µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7482-6-ND CGB3B1X5R1A475K055AC TDK Corporation Digi-Reel® ? 9,802 - Immediate
Digi-Reel® 1
445-7478-6-ND C1608X5R1C475K080AC TDK Corporation Digi-Reel® ? 490,782 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-5170-6

20:47:55 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 445-5170-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 743 - Immediate
  • Unit Price: 0.20000
Send Feedback