• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-5167-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1608X5R1A225M080AC

Description CAP CER 2.2UF 10V X5R 0603
Expanded Description 2.2µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7481-1-ND CGB3B3X5R1A225M055AB TDK Corporation Cut Tape (CT) ? 4,615 - Immediate
0.24000 1
445-5157-1-ND C1608X5R1C225K080AB TDK Corporation Cut Tape (CT) ? 225,952 - Immediate
0.20000 1
445-5158-1-ND C1608X5R1C225M080AB TDK Corporation Cut Tape (CT) ? 2,554 - Immediate
0.18000 1
445-5964-1-ND C1608X5R1E225K080AB TDK Corporation Cut Tape (CT) ? 96,468 - Immediate
0.24000 1
445-5965-1-ND C1608X5R1E225M080AB TDK Corporation Cut Tape (CT) ? 54,252 - Immediate
0.24000 1
445-7480-1-ND CGB3B3X5R1A225K055AB TDK Corporation Cut Tape (CT) ? 3,894 - Immediate
0.24000 1
445-7474-1-ND CGB3B1X5R1C225K055AC TDK Corporation Cut Tape (CT) ? 1,036 - Immediate
0.24000 1
445-7475-1-ND CGB3B1X5R1C225M055AC TDK Corporation Cut Tape (CT) ? 44 - Immediate
0.24000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-5167-1

13:24:10 1/22/2017

Send Feedback