• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-14136-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1608X5R1A155M080AB

Description CAP CER 1.5UF 10V X5R 0603
Expanded Description 1.5µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14137-1-ND C1608X5R1C155K080AB TDK Corporation Cut Tape (CT) ? 9,806 - Immediate
0.24000 1
445-14138-1-ND C1608X5R1C155M080AB TDK Corporation Cut Tape (CT) ? 7,770 - Immediate
0.24000 1
445-14161-1-ND C1608X5R1V155K080AC TDK Corporation Cut Tape (CT) ? 2,799 - Immediate
0.32000 1
445-5963-1-ND C1608X5R1E155M080AB TDK Corporation Cut Tape (CT) ? 58 - Immediate
0.24000 1
445-14162-1-ND C1608X5R1V155M080AC TDK Corporation Cut Tape (CT) ? 2,596 - Immediate
0.32000 1
445-5962-1-ND C1608X5R1E155K080AB TDK Corporation Cut Tape (CT) ? 0
0.24000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14136-1

23:14:08 1/16/2017

Send Feedback