Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-1417-1-ND
Quantity Available 1,310
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608X5R0J475M080AB

Description CAP CER 4.7UF 6.3V X5R 0603
Expanded Description 4.7µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9040-1-ND C1608X5R1E475M080AC TDK Corporation Cut Tape (CT) ? 28,981 - Immediate
0.40000 1
445-9042-1-ND C1608X5R1V475M080AC TDK Corporation Cut Tape (CT) ? 96,063 - Immediate
0.44000 1
445-9050-1-ND C1608X5R1E475K080AC TDK Corporation Cut Tape (CT) ? 91,975 - Immediate
0.42000 1
445-9064-1-ND C1608X5R1V475K080AC TDK Corporation Cut Tape (CT) ? 84,539 - Immediate
0.46000 1
445-7488-1-ND CGB3B3X5R0J475M055AB TDK Corporation Cut Tape (CT) ? 1,515 - Immediate
0.24000 1
445-5170-1-ND C1608X5R1A475K080AC TDK Corporation Cut Tape (CT) ? 743 - Immediate
0.20000 1  Non-Stock ?
445-7487-1-ND CGB3B3X5R0J475K055AB TDK Corporation Cut Tape (CT) ? 15,294 - Immediate
0.24000 1
445-7482-1-ND CGB3B1X5R1A475K055AC TDK Corporation Cut Tape (CT) ? 9,802 - Immediate
0.19000 1
445-7483-1-ND CGB3B1X5R1A475M055AC TDK Corporation Cut Tape (CT) ? 35,700 - Immediate
0.24000 1
445-7478-1-ND C1608X5R1C475K080AC TDK Corporation Cut Tape (CT) ? 494,782 - Immediate
0.29000 1
445-7479-1-ND C1608X5R1C475M080AC TDK Corporation Cut Tape (CT) ? 43,396 - Immediate
0.29000 1
Additional Resources
Standard Package ? 1
Other Names 445-1417-1
445-7489-1

10:35:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.12000 1.20
100 0.05700 5.70
250 0.04800 12.00
500 0.04020 20.10
1,000 0.03300 33.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback