• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-5177-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1608X5R0J335M080AB

Description CAP CER 3.3UF 6.3V X5R 0603
Expanded Description 3.3µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14142-1-ND C1608X5R1E335M080AC TDK Corporation Cut Tape (CT) ? 8,115 - Immediate
0.35000 1
445-14167-1-ND C1608X5R1V335K080AC TDK Corporation Cut Tape (CT) ? 2,160 - Immediate
0.39000 1
445-14168-1-ND C1608X5R1V335M080AC TDK Corporation Cut Tape (CT) ? 9,006 - Immediate
0.39000 1
445-7476-1-ND C1608X5R1C335K080AC TDK Corporation Cut Tape (CT) ? 25,431 - Immediate
0.32000 1
445-7477-1-ND C1608X5R1C335M080AC TDK Corporation Cut Tape (CT) ? 5,896 - Immediate
0.32000 1
445-14141-1-ND C1608X5R1E335K080AC TDK Corporation Cut Tape (CT) ? 1,852 - Immediate
0.35000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-5177-1

17:29:32 3/28/2017

Send Feedback