• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-11194-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1608JB0J335M080AB

Description CAP CER 3.3UF 6.3V JB 0603
Expanded Description 3.3µF ±20% 6.3V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11298-1-ND C1608JB1V335M080AC TDK Corporation Cut Tape (CT) ? 8,684 - Immediate
0.36000 1
445-11297-1-ND C1608JB1V335K080AC TDK Corporation Cut Tape (CT) ? 3,470 - Immediate
0.36000 1
445-11249-1-ND C1608JB1E335K080AC TDK Corporation Cut Tape (CT) ? 8,600 - Immediate
0.32000 1
445-11250-1-ND C1608JB1E335M080AC TDK Corporation Cut Tape (CT) ? 7,589 - Immediate
0.32000 1
445-11210-1-ND C1608JB1A335M080AB TDK Corporation Cut Tape (CT) ? 7,730 - Immediate
0.29000 1
445-11226-1-ND C1608JB1C335K080AC TDK Corporation Cut Tape (CT) ? 10,514 - Immediate
0.36000 1
445-11227-1-ND C1608JB1C335M080AC TDK Corporation Cut Tape (CT) ? 6,920 - Immediate
0.36000 1
445-11209-1-ND C1608JB1A335K080AB TDK Corporation Cut Tape (CT) ? 7,630 - Immediate
0.29000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11194-1

19:43:17 1/16/2017

Send Feedback