• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-11188-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1608JB0J155M080AB

Description CAP CER 1.5UF 6.3V JB 0603
Expanded Description 1.5µF ±20% 6.3V Ceramic Capacitor JB 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11221-6-ND C1608JB1C155M080AB TDK Corporation Digi-Reel® ? 7,995 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11188-6

07:00:43 2/22/2017

Send Feedback