Add To Favorites
Product Overview
Digi-Key Part Number 445-11155-1-ND
Quantity Available 7,975
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608CH2A681J080AA

Description CAP CER 680PF 100V CH 0603
Expanded Description 680pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11181-1-ND C1608CH2E681J080AA TDK Corporation Cut Tape (CT) ? 7,435 - Immediate
0.15000 1
Additional Resources
Standard Package ? 1
Other Names 445-11155-1

11:03:16 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.39600 3.96
25 0.33800 8.45
50 0.29940 14.97
100 0.26080 26.08
250 0.22220 55.55
500 0.19320 96.60
1,000 0.16422 164.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11155-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.12600
  • Digi-Reel® ? : 445-11155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback