Add To Favorites
Product Overview
Digi-Key Part Number 445-11079-1-ND
Quantity Available 7,447
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608CH1H332J080AA

Description CAP CER 3300PF 50V CH 0603
Expanded Description 3300pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11079-1

15:47:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.14900 1.49
100 0.07560 7.56
250 0.06120 15.30
500 0.05400 27.00
1,000 0.04590 45.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11079-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.03600
  • Digi-Reel® ? : 445-11079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback