Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-11051-1-ND
Quantity Available 13,917
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608CH1H121J080AA

Description CAP CER 120PF 50V CH 0603
Expanded Description 120pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 120pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11122-1-ND C1608CH2A121J080AA TDK Corporation Cut Tape (CT) ? 7,721 - Immediate
0.10000 1
445-11163-1-ND C1608CH2E121J080AA TDK Corporation Cut Tape (CT) ? 7,900 - Immediate
0.11000 1
Additional Resources
Standard Package ? 1
Other Names 445-11051-1

18:46:36 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07200 0.72
100 0.03300 3.30
250 0.02700 6.75
500 0.02310 11.55
1,000 0.01800 18.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11051-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.01380
  • Digi-Reel® ? : 445-11051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback