Add To Favorites
Product Overview
Digi-Key Part Number 445-13984-1-ND
Quantity Available 5,681
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608C0G1H392K080AA

Description CAP CER 3900PF 50V C0G 0603
Expanded Description 3900pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3900pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7399-1-ND C1608C0G1H392J080AA TDK Corporation Cut Tape (CT) ? 38,572 - Immediate
0.24000 1
445-14079-1-ND C1608NP01H392J080AA TDK Corporation Cut Tape (CT) ? 7,200 - Immediate
0.26000 1
Additional Resources
Standard Package ? 1
Other Names 445-13984-1

07:08:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.20000 2.00
100 0.10000 10.00
250 0.07500 18.75
500 0.06626 33.13
1,000 0.05875 58.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13984-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.04625
  • Digi-Reel® ? : 445-13984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,681 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback