Add To Favorites
Product Overview
Digi-Key Part Number 445-13958-1-ND
Quantity Available 5,993
Can ship immediately
Manufacturer

Manufacturer Part Number

C1220X5R1C224M085AC

Description CAP CER 0.22UF 16V X5R 0508
Expanded Description 0.22µF ±20% 16V Ceramic Capacitor X5R 0508 (1220 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0508 (1220 Metric)
Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13958-1

23:03:58 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.38200 3.82
100 0.19090 19.09
250 0.15272 38.18
500 0.13908 69.54
1,000 0.12544 125.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13958-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09272
  • Digi-Reel® ? : 445-13958-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,993 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback