• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-2495-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1005X8R1H221K050BA

Description CAP CER 220PF 50V X8R 0402
Expanded Description 220pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 10
Other Names 445-2495-6

22:55:51 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2495-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02000
  • Cut Tape (CT) ? : 445-2495-1-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 439 - Immediate
  • Unit Price: 0.11000
Send Feedback