Add To Favorites
Product Overview
Digi-Key Part Number 445-6029-1-ND
Quantity Available 19,100
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X7S2A682M050BB

Description CAP CER 6800PF 100V X7S 0402
Expanded Description 6800pF ±20% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-6028-1-ND C1005X7S2A682K050BB TDK Corporation Cut Tape (CT) ? 18,041 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 445-6029-1

10:28:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07300 0.73
100 0.03330 3.33
250 0.02728 6.82
500 0.02334 11.67
1,000 0.01818 18.18
5,000 0.01515 75.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6029-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01273
  • Digi-Reel® ? : 445-6029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,100 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback