Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-4923-1-ND
Quantity Available 20,432
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X7R1H682M050BA

Description CAP CER 6800PF 50V X7R 0402
Expanded Description 6800pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 6800pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4922-1-ND C1005X7R1H682K050BA TDK Corporation Cut Tape (CT) ? 185,039 - Immediate
0.10000 1
445-8071-1-ND CGJ2B2X7R1H682K050BA TDK Corporation Cut Tape (CT) ? 13,309 - Immediate
0.15000 1
Additional Resources
Standard Package ? 1
Other Names 445-4923-1

07:14:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04900 0.49
25 0.03520 0.88
50 0.02640 1.32
100 0.02160 2.16
250 0.01808 4.52
500 0.01544 7.72
1,000 0.01214 12.14
5,000 0.01015 50.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4923-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.00806
  • Digi-Reel® ? : 445-4923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,432 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback