Add To Favorites
Product Overview
Digi-Key Part Number 445-173811-1-ND
Quantity Available 19,740
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X7R1H103M050BE

Description CAP CER 10000PF 50V X7R 0402
Expanded Description 10000pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-173811-1

13:51:18 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.12500 1.25
100 0.05940 5.94
250 0.05000 12.50
500 0.04188 20.94
1,000 0.03438 34.38
5,000 0.02906 145.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173811-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02500
  • Digi-Reel® ? : 445-173811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback