Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-4951-1-ND
Quantity Available 17,684
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X7R1C683M050BC

Description CAP CER 0.068UF 16V X7R 0402
Expanded Description 0.068µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.068µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13921-1-ND C1005X7R1V683K050BB TDK Corporation Cut Tape (CT) ? 17,925 - Immediate
0.11000 1
445-13922-1-ND C1005X7R1V683M050BB TDK Corporation Cut Tape (CT) ? 10,000 - Immediate
0.11000 1
445-4950-1-ND C1005X7R1C683K050BC TDK Corporation Cut Tape (CT) ? 90,898 - Immediate
0.10000 1
445-5930-1-ND C1005X7R1H683K050BB TDK Corporation Cut Tape (CT) ? 70,247 - Immediate
0.15000 1
445-5931-1-ND C1005X7R1H683M050BB TDK Corporation Cut Tape (CT) ? 6,731 - Immediate
0.12000 1
445-7346-1-ND C1005X7R1E683K050BB TDK Corporation Cut Tape (CT) ? 14,781 - Immediate
0.10000 1
445-7347-1-ND C1005X7R1E683M050BB TDK Corporation Cut Tape (CT) ? 15,770 - Immediate
0.10000 1
445-8094-1-ND CGJ2B2X7R1C683K050BA TDK Corporation Cut Tape (CT) ? 14,352 - Immediate
0.18000 1
Additional Resources
Standard Package ? 1
Other Names 445-4951-1

23:44:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06100 0.61
100 0.02780 2.78
250 0.02272 5.68
500 0.01944 9.72
1,000 0.01515 15.15
5,000 0.01263 63.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4951-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01061
  • Digi-Reel® ? : 445-4951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,684 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback