Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13880-1-ND
Quantity Available 15,924
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005X6S0J104M050BA

Description CAP CER 0.1UF 6.3V X6S 0402
Expanded Description 0.1µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13879-1-ND C1005X6S0J104K050BA TDK Corporation Cut Tape (CT) ? 11,231 - Immediate
0.10000 1
445-7356-1-ND C1005X6S1H104K050BB TDK Corporation Cut Tape (CT) ? 34,477 - Immediate
0.12000 1
445-7361-1-ND C1005X6S1E104M050BB TDK Corporation Cut Tape (CT) ? 27,475 - Immediate
0.12000 1
445-7358-1-ND C1005X6S1V104K050BB TDK Corporation Cut Tape (CT) ? 19,557 - Immediate
0.12000 1
445-7359-1-ND C1005X6S1V104M050BB TDK Corporation Cut Tape (CT) ? 24,057 - Immediate
0.12000 1
445-7360-1-ND C1005X6S1E104K050BB TDK Corporation Cut Tape (CT) ? 9,970 - Immediate
0.12000 1
445-7357-1-ND C1005X6S1H104M050BB TDK Corporation Cut Tape (CT) ? 7,151 - Immediate
0.15000 1
Additional Resources
Standard Package ? 1
Other Names 445-13880-1

12:05:59 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05100 0.51
100 0.02330 2.33
250 0.01908 4.77
500 0.01634 8.17
1,000 0.01273 12.73
5,000 0.01061 53.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13880-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00891
  • Digi-Reel® ? : 445-13880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback